
00406902 | |
---|---|
DigiKey Part Number | 5517-00406902-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00406902 |
Description | NavePoint 4-Post Adjustable Rack |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 40.160" L x 20.260" W x 43.990" H (1020.06mm x 514.60mm x 1117.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 00406902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 22U | |
Dimensions - Panel | - | |
Dimensions - Overall | 40.160" L x 20.260" W x 43.990" H (1020.06mm x 514.60mm x 1117.35mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $337.99000 | $337.99 |