
00406919 | |
---|---|
DigiKey Part Number | 5517-00406919-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00406919 |
Description | NavePoint Floor Mount Outdoor Ne |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 24.800" L x 24.800" W x 53.630" H (629.92mm x 629.92mm x 1362.20mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 00406919 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 26U | |
Dimensions - Panel | - | |
Dimensions - Overall | 24.800" L x 24.800" W x 53.630" H (629.92mm x 629.92mm x 1362.20mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,820.00000 | $1,820.00 |