
00406972 | |
---|---|
DigiKey Part Number | 5517-00406972-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00406972 |
Description | NavePoint 4-Post Adjustable Rack |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 23.620" L x 23.620" W x 84.290" H (599.95mm x 599.95mm x 2140.97mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 00406972 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 37U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.620" L x 23.620" W x 84.290" H (599.95mm x 599.95mm x 2140.97mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $535.00000 | $535.00 |