
00407059 | |
---|---|
DigiKey Part Number | 5517-00407059-ND |
Manufacturer | NavePoint |
Manufacturer Product Number | 00407059 |
Description | NavePoint CAT6 Ethernet RJ45 Plu |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 IDC |
Datasheet | Datasheet |
EDA/CAD Models | 00407059 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.886" (22.50mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Brass | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.89000 | $6.89 |