
MJC-65CS-RD-18-32 | |
---|---|
DigiKey Part Number | 5662-MJC-65CS-RD-18-32TB-ND |
Manufacturer | NBK America, LLC |
Manufacturer Product Number | MJC-65CS-RD-18-32 |
Description | Flexible Couplings -Jaw Type - C |
Customer Reference | |
Detailed Description | Quick Coupling |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NBK America, LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Quick Coupling | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.18000 | $183.18 |