
XHW-39C-8-11 | |
---|---|
DigiKey Part Number | 5662-XHW-39C-8-11-ND |
Manufacturer | NBK America, LLC |
Manufacturer Product Number | XHW-39C-8-11 |
Description | Flexible Couplings -Disk Type -, |
Customer Reference | |
Detailed Description | Quick Coupling |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NBK America, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Quick Coupling | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.60000 | $80.60 |