NSC5350B-26M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC5350C-40M

DigiKey Part Number
644-NSC5350C-40MTR-ND - Tape & Reel (TR)
644-NSC5350C-40MCT-ND - Cut Tape (CT)
644-NSC5350C-40MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5350C-40M
Description
XTAL OSC TCXO 40.0000MHZ SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
AEC-Q100, AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.85000$1.85
10$1.61100$16.11
50$1.46040$73.02
100$1.40000$140.00
500$1.26924$634.62
1,000$1.22400$1,224.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.13818$3,414.54
6,000$1.09126$6,547.56
9,000$1.06475$9,582.75
Manufacturers Standard Package