
NSC5359B-26M | |
---|---|
DigiKey Part Number | 644-NSC5359B-26MTR-ND - Tape & Reel (TR) 644-NSC5359B-26MCT-ND - Cut Tape (CT) 644-NSC5359B-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5359B-26M |
Description | XTAL OSC TCXO 26.0000MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Standby (Power Down) | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.85000 | $1.85 |
10 | $1.61100 | $16.11 |
50 | $1.46040 | $73.02 |
100 | $1.40000 | $140.00 |
500 | $1.26924 | $634.62 |
1,000 | $1.21680 | $1,216.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13818 | $3,414.54 |
6,000 | $1.09126 | $6,547.56 |
9,000 | $1.06475 | $9,582.75 |