
ORP8M | |
---|---|
DigiKey Part Number | 3937-ORP8M-ND |
Manufacturer | Neutrik |
Manufacturer Product Number | ORP8M |
Description | CONN CIRCULAR M 8 POS SOLDER ST |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin Panel Mount Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | IP50 | |
Center Contact Material | Brass | |
Body Material | Zinc Die Cast | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -30°C ~ 85°C | |
Mating Cycles | 1000 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $23.38200 | $233.82 |