Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Newland | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | 35.0mm ~ 365.0mm | |
Resolution | 640 x 480 (307,200 Pixels) | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Image Type | - | |
Sensor Type | CMOS | |
Voltage - Supply | 3.3VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.00000 | $119.00 |