
U3S1A01C15-010 | |
---|---|
DigiKey Part Number | 4186-U3S1A01C15-010-ND |
Manufacturer | |
Manufacturer Product Number | U3S1A01C15-010 |
Description | USB 3.1 A to C Right Angled, 1m |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male, Left or Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.00000 | $38.00 |
5 | $36.90000 | $184.50 |
10 | $36.10000 | $361.00 |
25 | $34.20000 | $855.00 |
50 | $32.68000 | $1,634.00 |