U4S5C01C08-010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U4S5C01C08-010

DigiKey Part Number
4186-U4S5C01C08-010-ND
Manufacturer
Manufacturer Product Number
U4S5C01C08-010
Description
Panel Mount USB 3.2 C/F to C, 1m
Customer Reference
Detailed Description
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Female to C Male 3.3' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.3' (1.00m)
Specifications
USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2)
Transfer Rate
20Gbps
Wire Gauge
24 AWG, 30 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Newnex
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$65.00000$65.00
5$63.10000$315.50
10$61.75000$617.50
25$58.50000$1,462.50
50$55.90000$2,795.00