
U4S5C01CD6-010 | |
|---|---|
DigiKey Part Number | 4186-U4S5C01CD6-010-ND |
Manufacturer | |
Manufacturer Part Number | U4S5C01CD6-010 |
Description | USB 3.1 C to C Right Angled, 1m |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male, Down or Up Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.00000 | $49.00 |
| 5 | $47.50000 | $237.50 |
| 10 | $46.55000 | $465.50 |
| 25 | $44.10000 | $1,102.50 |
| 50 | $42.14000 | $2,107.00 |




