
U4S5C01CR5-020 | |
|---|---|
DigiKey Part Number | 4186-U4S5C01CR5-020-ND |
Manufacturer | |
Manufacturer Part Number | U4S5C01CR5-020 |
Description | USB 3.1 C to C Side Angled, 2m |
Customer Reference | |
Detailed Description | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to C Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.00000 | $55.00 |
| 5 | $53.40000 | $267.00 |
| 10 | $52.25000 | $522.50 |
| 25 | $49.50000 | $1,237.50 |
| 50 | $47.30000 | $2,365.00 |


