
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.00000 | $154.00 |
5 | $149.40000 | $747.00 |
10 | $146.30000 | $1,463.00 |
25 | $138.60000 | $3,465.00 |
50 | $132.44000 | $6,622.00 |