
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | 24 AWG, 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Screw Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.00000 | $60.00 |
| 5 | $58.20000 | $291.00 |
| 10 | $57.00000 | $570.00 |
| 25 | $54.00000 | $1,350.00 |
| 50 | $51.60000 | $2,580.00 |


