
ULK10G-AC-8M | |
---|---|
DigiKey Part Number | 4186-ULK10G-AC-8M-ND |
Manufacturer | |
Manufacturer Product Number | ULK10G-AC-8M |
Description | USB 3.2 A to C Active Cable,8m |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 26.25' (8.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 26.25' (8.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Repeater |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $195.00000 | $195.00 |
5 | $189.20000 | $946.00 |
10 | $185.25000 | $1,852.50 |
25 | $175.50000 | $4,387.50 |
50 | $167.70000 | $8,385.00 |