79NH010M01X00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79NH010M01X00

DigiKey Part Number
4230-79NH010M01X00-ND
Manufacturer
Manufacturer Product Number
79NH010M01X00
Description
nHMI-10M
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.2" Color
Product Attributes
Type
Description
Select All
Category
Manufacturer
NexCOBOT CO., LTD.
Series
-
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
10.2"
Display Type
Color
Case Color
Gray
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Voltage - Supply
19.2 ~ 28.8VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 5 days from NexCOBOT CO. LTD.
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$765.00000$765.00
5$697.00000$3,485.00