
74AHCT123AD-Q100J | |
---|---|
DigiKey Part Number | 1727-74AHCT123AD-Q100JTR-ND - Tape & Reel (TR) 1727-74AHCT123AD-Q100JCT-ND - Cut Tape (CT) 1727-74AHCT123AD-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT123AD-Q100J |
Description | IC MMV 2-CIR 5-NS 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5 ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 5 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.28300 | $2.83 |
25 | $0.25160 | $6.29 |
100 | $0.21780 | $21.78 |
250 | $0.20156 | $50.39 |
500 | $0.19182 | $95.91 |
1,000 | $0.18377 | $183.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.15194 | $379.85 |
5,000 | $0.14740 | $737.00 |
7,500 | $0.14512 | $1,088.40 |
12,500 | $0.14260 | $1,782.50 |
17,500 | $0.14112 | $2,469.60 |
25,000 | $0.13971 | $3,492.75 |
62,500 | $0.13665 | $8,540.62 |