Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ALVC244BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6795-2-ND - Tape & Reel (TR) 1727-6795-1-ND - Cut Tape (CT) 1727-6795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 74ALVC244BQ,115 |
Description | IC BUFF NON-INVERT 3.6V 20DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.35100 | $3.51 |
| 25 | $0.31320 | $7.83 |
| 100 | $0.27150 | $27.15 |
| 250 | $0.25168 | $62.92 |
| 500 | $0.23972 | $119.86 |
| 1,000 | $0.22987 | $229.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21772 | $653.16 |
| 6,000 | $0.21177 | $1,270.62 |
| 9,000 | $0.20879 | $1,879.11 |
| 15,000 | $0.20580 | $3,087.00 |


