
74AUP1G00GM,115 | |
---|---|
DigiKey Part Number | 1727-74AUP1G00GM,115TR-ND - Tape & Reel (TR) 1727-74AUP1G00GM,115CT-ND - Cut Tape (CT) 1727-74AUP1G00GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G00GM,115 |
Description | IC GATE NAND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08421 | $421.05 |
10,000 | $0.08185 | $818.50 |
15,000 | $0.08067 | $1,210.05 |
25,000 | $0.07936 | $1,984.00 |
35,000 | $0.07859 | $2,750.65 |
50,000 | $0.07786 | $3,893.00 |
125,000 | $0.07627 | $9,533.75 |