


74AUP1T87GWH | |
|---|---|
DigiKey Part Number | 1727-7730-2-ND - Tape & Reel (TR) 1727-7730-1-ND - Cut Tape (CT) 1727-7730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 74AUP1T87GWH |
Description | IC GATE XNOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T87GWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1.2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.44V | |
Input Logic Level - High | 1.9V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.24300 | $2.43 |
| 25 | $0.21600 | $5.40 |
| 100 | $0.18610 | $18.61 |
| 250 | $0.17172 | $42.93 |
| 500 | $0.16308 | $81.54 |
| 1,000 | $0.15595 | $155.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14715 | $441.45 |
| 6,000 | $0.14285 | $857.10 |
| 9,000 | $0.14069 | $1,266.21 |
| 15,000 | $0.13830 | $2,074.50 |
| 21,000 | $0.13730 | $2,883.30 |




