74CBTLV3257PW-Q10J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.46000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3257PW-Q10J

DigiKey Part Number
1727-8387-2-ND - Tape & Reel (TR)
1727-8387-1-ND - Cut Tape (CT)
1727-8387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3257PW-Q10J
Description
IC MUX/DEMUX 4 X 1:2 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 1:2
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.36300$3.63
25$0.32480$8.12
100$0.28230$28.23
250$0.26212$65.53
500$0.24992$124.96
1,000$0.24235$242.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.22930$573.25
5,000$0.22292$1,114.60
7,500$0.21972$1,647.90
12,500$0.21618$2,702.25
17,500$0.21411$3,746.92
25,000$0.21212$5,303.00
Manufacturers Standard Package