
74HC04BQ-Q100,115 | |
---|---|
DigiKey Part Number | 1727-74HC04BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HC04BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HC04BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC04BQ-Q100,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC04BQ-Q100,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.21700 | $2.17 |
25 | $0.19280 | $4.82 |
100 | $0.16580 | $16.58 |
250 | $0.15300 | $38.25 |
500 | $0.14528 | $72.64 |
1,000 | $0.13891 | $138.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11590 | $347.70 |
6,000 | $0.11242 | $674.52 |
9,000 | $0.11068 | $996.12 |
15,000 | $0.10875 | $1,631.25 |
21,000 | $0.10762 | $2,260.02 |
30,000 | $0.10654 | $3,196.20 |
75,000 | $0.10420 | $7,815.00 |