
74HC05PW-Q100,118 | |
---|---|
DigiKey Part Number | 1727-7922-2-ND - Tape & Reel (TR) 1727-7922-1-ND - Cut Tape (CT) 1727-7922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC05PW-Q100,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.20100 | $2.01 |
25 | $0.17840 | $4.46 |
100 | $0.15320 | $15.32 |
250 | $0.14124 | $35.31 |
500 | $0.13402 | $67.01 |
1,000 | $0.12807 | $128.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.12178 | $304.45 |