
74HC259PW-Q100,118 | |
---|---|
DigiKey Part Number | 1727-74HC259PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC259PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC259PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC259PW-Q100,118 |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.38500 | $3.85 |
25 | $0.34480 | $8.62 |
100 | $0.30000 | $30.00 |
250 | $0.27868 | $69.67 |
500 | $0.26586 | $132.93 |
1,000 | $0.25857 | $258.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.19925 | $498.12 |
5,000 | $0.19356 | $967.80 |
7,500 | $0.19072 | $1,430.40 |
12,500 | $0.18756 | $2,344.50 |
17,500 | $0.18572 | $3,250.10 |
25,000 | $0.18394 | $4,598.50 |