
74HCT08PW-Q100,118 | |
---|---|
DigiKey Part Number | 1727-74HCT08PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT08PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT08PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT08PW-Q100,118 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.24100 | $2.41 |
25 | $0.21400 | $5.35 |
100 | $0.18460 | $18.46 |
250 | $0.17052 | $42.63 |
500 | $0.16202 | $81.01 |
1,000 | $0.15505 | $155.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.12678 | $316.95 |
5,000 | $0.12286 | $614.30 |
7,500 | $0.12090 | $906.75 |
12,500 | $0.11873 | $1,484.12 |
17,500 | $0.11746 | $2,055.55 |
25,000 | $0.11624 | $2,906.00 |
62,500 | $0.11362 | $7,101.25 |