
74LV08D-Q100,118 | |
---|---|
DigiKey Part Number | 1727-74LV08D-Q100,118TR-ND - Tape & Reel (TR) 1727-74LV08D-Q100,118CT-ND - Cut Tape (CT) 1727-74LV08D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV08D-Q100,118 |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.3V ~ 0.8V | |
Input Logic Level - High | 0.9V ~ 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.23600 | $2.36 |
25 | $0.20920 | $5.23 |
100 | $0.18040 | $18.04 |
250 | $0.16664 | $41.66 |
500 | $0.15834 | $79.17 |
1,000 | $0.15150 | $151.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.14428 | $360.70 |
5,000 | $0.13992 | $699.60 |
7,500 | $0.13774 | $1,033.05 |
12,500 | $0.13532 | $1,691.50 |
17,500 | $0.13391 | $2,343.43 |
25,000 | $0.13255 | $3,313.75 |
62,500 | $0.12963 | $8,101.88 |