
74LV1T08GVH | |
|---|---|
DigiKey Part Number | 1727-74LV1T08GVHTR-ND - Tape & Reel (TR) 1727-74LV1T08GVHCT-ND - Cut Tape (CT) 1727-74LV1T08GVHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 74LV1T08GVH |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.58 ~ 0.8V | |
Input Logic Level - High | 0.94 ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 4.6ns @ 5V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.23200 | $2.32 |
| 25 | $0.20600 | $5.15 |
| 100 | $0.17730 | $17.73 |
| 250 | $0.16352 | $40.88 |
| 500 | $0.15522 | $77.61 |
| 1,000 | $0.14839 | $148.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07879 | $236.37 |
| 6,000 | $0.07622 | $457.32 |
| 9,000 | $0.07493 | $674.37 |
| 15,000 | $0.07351 | $1,102.65 |
| 21,000 | $0.07267 | $1,526.07 |
| 30,000 | $0.07187 | $2,156.10 |
| 75,000 | $0.07185 | $5,388.75 |

