
74LV1T34GV-Q100H | |
---|---|
DigiKey Part Number | 1727-74LV1T34GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LV1T34GV-Q100HCT-ND - Cut Tape (CT) 1727-74LV1T34GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T34GV-Q100H |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.20400 | $2.04 |
25 | $0.18080 | $4.52 |
100 | $0.15540 | $15.54 |
250 | $0.14328 | $35.82 |
500 | $0.13596 | $67.98 |
1,000 | $0.12994 | $129.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12250 | $367.50 |
6,000 | $0.11886 | $713.16 |
9,000 | $0.11704 | $1,053.36 |
15,000 | $0.11502 | $1,725.30 |
21,000 | $0.11384 | $2,390.64 |
30,000 | $0.11270 | $3,381.00 |
75,000 | $0.11026 | $8,269.50 |