Parametric Equivalent
Parametric Equivalent

74LVC1G17GX,125 | |
|---|---|
DigiKey Part Number | 1727-8422-2-ND - Tape & Reel (TR) 1727-8422-1-ND - Cut Tape (CT) 1727-8422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 74LVC1G17GX,125 |
Description | IC BUFF NON-INVERT 5.5V 5-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.16100 | $1.61 |
| 25 | $0.14240 | $3.56 |
| 100 | $0.12160 | $12.16 |
| 250 | $0.11164 | $27.91 |
| 500 | $0.10562 | $52.81 |
| 1,000 | $0.10068 | $100.68 |
| 2,500 | $0.09546 | $238.65 |
| 5,000 | $0.09232 | $461.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08973 | $897.30 |
| 20,000 | $0.08760 | $1,752.00 |
| 30,000 | $0.08685 | $2,605.50 |



