74LVC2G86GF,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20784
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.27000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.23000
Datasheet
8-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G86GF,115

DigiKey Part Number
1727-74LVC2G86GF,115TR-ND - Tape & Reel (TR)
1727-74LVC2G86GF,115CT-ND - Cut Tape (CT)
1727-74LVC2G86GF,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G86GF,115
Description
IC GATE XOR 2CH 2-INP 8XSON
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-XSON (1.35x1)
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G86GF,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.35x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes