74VHC32PW,118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 318
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.15478
Datasheet

Direct


onsemi
In Stock: 595
Unit Price: $0.53000
Datasheet

Direct


onsemi
In Stock: 349
Unit Price: $0.53000
Datasheet

Upgrade


Texas Instruments
In Stock: 4,000
Unit Price: $1.95000
Datasheet

Similar


onsemi
In Stock: 9
Unit Price: $0.46000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 637
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 898
Unit Price: $0.51000
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC32PW,118

DigiKey Part Number
1727-74VHC32PW,118TR-ND - Tape & Reel (TR)
1727-74VHC32PW,118CT-ND - Cut Tape (CT)
1727-74VHC32PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC32PW,118
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.12834$320.85
5,000$0.12439$621.95
7,500$0.12241$918.08
12,500$0.12022$1,502.75
17,500$0.11894$2,081.45
25,000$0.11770$2,942.50
62,500$0.11505$7,190.62
Manufacturers Standard Package