
74VHCT245BQ,115 | |
---|---|
DigiKey Part Number | 1727-74VHCT245BQ,115TR-ND - Tape & Reel (TR) 1727-74VHCT245BQ,115CT-ND - Cut Tape (CT) 1727-74VHCT245BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT245BQ,115 |
Description | IC TXRX NON-INVERT 5.5V 20DHVQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.27700 | $2.77 |
25 | $0.24720 | $6.18 |
100 | $0.21370 | $21.37 |
250 | $0.19776 | $49.44 |
500 | $0.18816 | $94.08 |
1,000 | $0.18025 | $180.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17048 | $511.44 |
6,000 | $0.16570 | $994.20 |
9,000 | $0.16330 | $1,469.70 |
15,000 | $0.16065 | $2,409.75 |
21,000 | $0.15910 | $3,341.10 |
30,000 | $0.15761 | $4,728.30 |