
BC56-16PA,115 | |
---|---|
DigiKey Part Number | 1727-BC56-16PA,115TR-ND - Tape & Reel (TR) 1727-BC56-16PA,115CT-ND - Cut Tape (CT) 1727-BC56-16PA,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC56-16PA,115 |
Description | TRANS NPN 80V 1A 3HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 420 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-PowerUDFN | |
Supplier Device Package | 3-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.25800 | $2.58 |
100 | $0.16240 | $16.24 |
500 | $0.12114 | $60.57 |
1,000 | $0.10779 | $107.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08865 | $265.95 |
6,000 | $0.08024 | $481.44 |
9,000 | $0.07596 | $683.64 |
15,000 | $0.07114 | $1,067.10 |
21,000 | $0.06829 | $1,434.09 |
30,000 | $0.06551 | $1,965.30 |
75,000 | $0.05942 | $4,456.50 |
150,000 | $0.05763 | $8,644.50 |