


BC807-25W-QF | |
---|---|
DigiKey Part Number | 1727-BC807-25W-QFTR-ND - Tape & Reel (TR) 1727-BC807-25W-QFCT-ND - Cut Tape (CT) 1727-BC807-25W-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25W-QF |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.10100 | $1.01 |
100 | $0.06210 | $6.21 |
500 | $0.04510 | $22.55 |
1,000 | $0.03956 | $39.56 |
2,000 | $0.03489 | $69.78 |
5,000 | $0.02980 | $149.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02665 | $266.50 |
20,000 | $0.02399 | $479.80 |
30,000 | $0.02264 | $679.20 |
50,000 | $0.02112 | $1,056.00 |
70,000 | $0.02021 | $1,414.70 |
100,000 | $0.01934 | $1,934.00 |
250,000 | $0.01741 | $4,352.50 |
500,000 | $0.01622 | $8,110.00 |