
BCP56-10TF | |
---|---|
DigiKey Part Number | 1727-7615-2-ND - Tape & Reel (TR) 1727-7615-1-ND - Cut Tape (CT) 1727-7615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-10TF |
Description | TRANS NPN 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 600 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP56-10TF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.17500 | $1.75 |
100 | $0.13280 | $13.28 |
500 | $0.10280 | $51.40 |
1,000 | $0.08730 | $87.30 |
2,000 | $0.07792 | $155.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06464 | $258.56 |
8,000 | $0.04800 | $384.00 |
12,000 | $0.04684 | $562.08 |
20,000 | $0.04525 | $905.00 |