BUK7214-75B,118

DigiKey Part Number
1727-4696-2-ND - Tape & Reel (TR)
1727-4696-1-ND - Cut Tape (CT)
1727-4696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7214-75B,118
Description
MOSFET N-CH 75V 70A DPAK
Customer Reference
Detailed Description
N-Channel 75 V 70A (Tc) 158W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2612 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
158W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
In-Stock: 1,773
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.83000$1.83
10$1.24000$12.40
100$0.87790$87.79
500$0.71694$358.47
1,000$0.66437$664.37
Digi-Reel®
QuantityUnit PriceExt Price
1$2.25000$2.25
* All Digi-Reel orders will add a $7.00 reeling fee.