
BZB84-B12,215 | |
---|---|
DigiKey Part Number | 1727-BZB84-B12,215TR-ND - Tape & Reel (TR) 1727-BZB84-B12,215CT-ND - Cut Tape (CT) 1727-BZB84-B12,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-B12,215 |
Description | DIODE ZENER ARRAY 12V TO-236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±2% TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.11400 | $1.14 |
100 | $0.05500 | $5.50 |
500 | $0.05300 | $26.50 |
1,000 | $0.05100 | $51.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04300 | $129.00 |
6,000 | $0.03300 | $198.00 |
9,000 | $0.02624 | $236.16 |