Parametric Equivalent

BZT52-B7V5X | |
|---|---|
DigiKey Part Number  | 1727-7684-2-ND - Tape & Reel (TR) 1727-7684-1-ND - Cut Tape (CT) 1727-7684-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZT52-B7V5X  | 
Description  | DIODE ZENER 7.5V 590MW SOD123  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 7.5 V 590 mW ±2% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 590 mW  | |
Impedance (Max) (Zzt)  | 10 Ohms  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 5 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -55°C ~ 150°C (TA)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.23000 | $0.23 | 
| 10 | $0.13900 | $1.39 | 
| 100 | $0.08610 | $8.61 | 
| 500 | $0.06286 | $31.43 | 
| 1,000 | $0.05532 | $55.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.04569 | $137.07 | 
| 6,000 | $0.04083 | $244.98 | 
| 9,000 | $0.03835 | $345.15 | 
| 15,000 | $0.03556 | $533.40 | 
| 21,000 | $0.03390 | $711.90 | 
| 30,000 | $0.03229 | $968.70 | 
| 75,000 | $0.02876 | $2,157.00 | 
| 150,000 | $0.02657 | $3,985.50 | 
| 300,000 | $0.02640 | $7,920.00 | 


