BZT52-C6V8X is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Zener Diode 6.8 V 350 mW ±5.9% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C6V8X

DigiKey Part Number
1727-BZT52-C6V8XTR-ND - Tape & Reel (TR)
1727-BZT52-C6V8XCT-ND - Cut Tape (CT)
1727-BZT52-C6V8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
BZT52-C6V8X
Description
DIODE ZENER 6.8V 350MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 350 mW ±5.9% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.9%
Power - Max
350 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.