SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-B5V6,115

DigiKey Part Number
1727-1614-2-ND - Tape & Reel (TR)
1727-1614-1-ND - Cut Tape (CT)
1727-1614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-B5V6,115
Description
DIODE ZENER 5.6V 375MW SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 375 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
375 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.09200$0.92
100$0.04400$4.40
500$0.04300$21.50
1,000$0.03600$36.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02100$63.00
150,000$0.01964$2,946.00
300,000$0.01822$5,466.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.