
BZT52H-C13,115 | |
---|---|
DigiKey Part Number | 1727-3592-2-ND - Tape & Reel (TR) 1727-3592-1-ND - Cut Tape (CT) 1727-3592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C13,115 |
Description | DIODE ZENER 13V 375MW SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 375 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.02792 | $83.76 |
6,000 | $0.02479 | $148.74 |
9,000 | $0.02319 | $208.71 |
15,000 | $0.02139 | $320.85 |
21,000 | $0.02033 | $426.93 |
30,000 | $0.01929 | $578.70 |
75,000 | $0.01701 | $1,275.75 |
150,000 | $0.01560 | $2,340.00 |
300,000 | $0.01441 | $4,323.00 |