BZV55-C33,135 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,198
Unit Price: $0.14000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 263
Unit Price: $0.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.99000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.92000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.13000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.64000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.89004
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.89004
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.74000

Similar


onsemi
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.36000
Datasheet
Zener Diode 33 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C33,135

DigiKey Part Number
1727-BZV55-C33,135TR-ND - Tape & Reel (TR)
1727-BZV55-C33,135CT-ND - Cut Tape (CT)
1727-BZV55-C33,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
BZV55-C33,135
Description
DIODE ZENER 33V 500MW LLDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10600$1.06
100$0.04100$4.10
500$0.03800$19.00
1,000$0.03200$32.00
2,000$0.03050$61.00
5,000$0.02900$145.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01600$160.00
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.