
BZV55-C3V3,135 | |
---|---|
DigiKey Part Number | 1727-2097-2-ND - Tape & Reel (TR) 1727-2097-1-ND - Cut Tape (CT) 1727-2097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-C3V3,135 |
Description | DIODE ZENER 3.3V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.07800 | $0.78 |
100 | $0.03400 | $3.40 |
500 | $0.03200 | $16.00 |
1,000 | $0.03000 | $30.00 |
2,000 | $0.02950 | $59.00 |
5,000 | $0.02500 | $125.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02500 | $250.00 |
20,000 | $0.02100 | $420.00 |
30,000 | $0.02058 | $617.40 |
50,000 | $0.01741 | $870.50 |
70,000 | $0.01622 | $1,135.40 |