


BZX384-A6V2X | |
---|---|
DigiKey Part Number | 1727-BZX384-A6V2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-A6V2X |
Description | DIODE ZENER 6.2V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14686 | $440.58 |
6,000 | $0.13413 | $804.78 |
9,000 | $0.12764 | $1,148.76 |
15,000 | $0.12034 | $1,805.10 |
21,000 | $0.11602 | $2,436.42 |
30,000 | $0.11183 | $3,354.90 |
75,000 | $0.10763 | $8,072.25 |