ES1DJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
New at DigiKey
Image for ES1DJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1DJ

DigiKey Part Number
1727-ES1DJTR-ND - Tape & Reel (TR)
1727-ES1DJCT-ND - Cut Tape (CT)
1727-ES1DJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
ES1DJ
Description
ES1D/SOD1001/SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02944$147.20
10,000$0.02632$263.20
15,000$0.02473$370.95
25,000$0.02294$573.50
35,000$0.02188$765.80
50,000$0.02085$1,042.50
125,000$0.01858$2,322.50
250,000$0.01718$4,295.00
500,000$0.01600$8,000.00
Manufacturer Standard Packaging