
HEF4014BT-Q100J | |
---|---|
DigiKey Part Number | 1727-8157-2-ND - Tape & Reel (TR) 1727-8157-1-ND - Cut Tape (CT) 1727-8157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4014BT-Q100J |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.39700 | $3.97 |
25 | $0.35520 | $8.88 |
100 | $0.30930 | $30.93 |
250 | $0.28744 | $71.86 |
500 | $0.27428 | $137.14 |
1,000 | $0.26714 | $267.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.22271 | $556.77 |