
HEF4094BT-Q100J | |
---|---|
DigiKey Part Number | 1727-HEF4094BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4094BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4094BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4094BT-Q100J |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4094BT-Q100J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.38000 | $3.80 |
25 | $0.33960 | $8.49 |
100 | $0.29550 | $29.55 |
250 | $0.27448 | $68.62 |
500 | $0.26180 | $130.90 |
1,000 | $0.25444 | $254.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.19826 | $495.65 |
5,000 | $0.19260 | $963.00 |
7,500 | $0.18977 | $1,423.27 |
12,500 | $0.18662 | $2,332.75 |
17,500 | $0.18479 | $3,233.83 |
25,000 | $0.18302 | $4,575.50 |