
MM5Z4V3T5GF | |
---|---|
DigiKey Part Number | 1727-MM5Z4V3T5GFTR-ND - Tape & Reel (TR) 1727-MM5Z4V3T5GFCT-ND - Cut Tape (CT) 1727-MM5Z4V3T5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4V3T5GF |
Description | DIODE ZENER 4.3V 300MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.09900 | $0.99 |
100 | $0.04800 | $4.80 |
500 | $0.04700 | $23.50 |
1,000 | $0.04600 | $46.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.04410 | $132.30 |